
SN65LBC175DWR | |
|---|---|
DigiKey Part Number | 296-SN65LBC175DWRTR-ND - Tape & Reel (TR) 296-SN65LBC175DWRCT-ND - Cut Tape (CT) 296-SN65LBC175DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LBC175DWR |
Description | IC TRANSCEIVER 0/4 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC175DWR Models |
Category | Receiver Hysteresis 45 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Protocol RS422, RS423, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,10000 Kč | 95,10 Kč |
| 10 | 72,22300 Kč | 722,23 Kč |
| 25 | 66,47880 Kč | 1 661,97 Kč |
| 100 | 60,17020 Kč | 6 017,02 Kč |
| 250 | 57,15908 Kč | 14 289,77 Kč |
| 500 | 57,11696 Kč | 28 558,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 52,62156 Kč | 105 243,12 Kč |
| 4 000 | 51,61022 Kč | 206 440,88 Kč |
| Unit Price without VAT: | 95,10000 Kč |
|---|---|
| Unit Price with VAT: | 115,07100 Kč |

