4/0 Driver RS422, RS485 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LBC174DWR

DigiKey Part Number
296-SN65LBC174DWRTR-ND - Tape & Reel (TR)
296-SN65LBC174DWRCT-ND - Cut Tape (CT)
296-SN65LBC174DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LBC174DWR
Description
IC TRANSCEIVER 4/0 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4/0 Driver RS422, RS485 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65LBC174DWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
30Mbps
Manufacturer
Texas Instruments
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Driver
Package / Case
20-SOIC (0.295", 7.50mm Width)
Protocol
RS422, RS485
Supplier Device Package
20-SOIC
Number of Drivers/Receivers
4/0
Base Product Number
Receiver Hysteresis
40 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1155,37000 Kč155,37 Kč
10119,94000 Kč1 199,40 Kč
25111,07640 Kč2 776,91 Kč
100101,32230 Kč10 132,23 Kč
25098,43880 Kč24 609,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00089,66697 Kč179 333,94 Kč
Manufacturers Standard Package
Unit Price without VAT:155,37000 Kč
Unit Price with VAT:187,99770 Kč