
SN65LBC173AD | |
|---|---|
DigiKey Part Number | 296-9709-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC173AD |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC173AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 50Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,77000 Kč | 129,77 Kč |
| 10 | 99,55200 Kč | 995,52 Kč |
| 40 | 88,83200 Kč | 3 553,28 Kč |
| 120 | 82,85458 Kč | 9 942,55 Kč |
| 280 | 79,35068 Kč | 22 218,19 Kč |
| 520 | 77,27021 Kč | 40 180,51 Kč |
| 1 000 | 75,43154 Kč | 75 431,54 Kč |
| 2 520 | 73,34660 Kč | 184 833,43 Kč |
| Unit Price without VAT: | 129,77000 Kč |
|---|---|
| Unit Price with VAT: | 157,02170 Kč |





