
SN65LBC172AN | |
|---|---|
DigiKey Part Number | 296-12283-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LBC172AN |
Description | IC TRANSCEIVER 4/0 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LBC172AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 30Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,97000 Kč | 263,97 Kč |
| 10 | 207,55300 Kč | 2 075,53 Kč |
| 25 | 193,43280 Kč | 4 835,82 Kč |
| 100 | 177,91880 Kč | 17 791,88 Kč |
| 250 | 170,52352 Kč | 42 630,88 Kč |
| Unit Price without VAT: | 263,97000 Kč |
|---|---|
| Unit Price with VAT: | 319,40370 Kč |







