
SN65HVD33RHLR | |
|---|---|
DigiKey Part Number | 296-24087-2-ND - Tape & Reel (TR) 296-24087-1-ND - Cut Tape (CT) 296-24087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD33RHLR |
Description | IC TRANSCEIVER FULL 1/1 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD33RHLR Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 26Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 20-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 20-VQFN (3.5x4.5) |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 72,80000 Kč | 728,00 Kč |
| 25 | 67,00880 Kč | 1 675,22 Kč |
| 100 | 60,64430 Kč | 6 064,43 Kč |
| 250 | 57,61096 Kč | 14 402,74 Kč |
| 500 | 57,57148 Kč | 28 785,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 52,41864 Kč | 157 255,92 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |



