Parametric Equivalent

SN65HVD30MDREPG4 | |
|---|---|
DigiKey Part Number | SN65HVD30MDREPG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65HVD30MDREPG4 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD30MDREPG4 Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 25Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65HVD30MDREP | Texas Instruments | 0 | 296-22238-1-ND | 261,85000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 108,06730 Kč | 270 168,25 Kč |
| Unit Price without VAT: | 108,06730 Kč |
|---|---|
| Unit Price with VAT: | 130,76143 Kč |



