
SN65HVD3085EDGKR | |
|---|---|
DigiKey Part Number | 296-46192-2-ND - Tape & Reel (TR) 296-46192-1-ND - Cut Tape (CT) 296-46192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD3085EDGKR |
Description | IC TRANSCEIVER HALF 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD3085EDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 59,69700 Kč | 596,97 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 100 | 49,44610 Kč | 4 944,61 Kč |
| 250 | 46,88768 Kč | 11 721,92 Kč |
| 500 | 46,48790 Kč | 23 243,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,73765 Kč | 106 844,12 Kč |
| 5 000 | 41,93065 Kč | 209 653,25 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |


