1/1 Transceiver Half CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD257DR

DigiKey Part Number
296-34886-2-ND - Tape & Reel (TR)
296-34886-1-ND - Cut Tape (CT)
296-34886-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD257DR
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD257DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
200 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 527
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,67000 Kč79,67 Kč
1060,00100 Kč600,01 Kč
2555,10840 Kč1 377,71 Kč
10049,72370 Kč4 972,37 Kč
25047,15764 Kč11 789,41 Kč
50046,77846 Kč23 389,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50042,99311 Kč107 482,78 Kč
Manufacturers Standard Package
Unit Price without VAT:79,67000 Kč
Unit Price with VAT:96,40070 Kč