
SN65HVD231QDRQ1 | |
|---|---|
DigiKey Part Number | 296-15380-2-ND - Tape & Reel (TR) 296-15380-1-ND - Cut Tape (CT) 296-15380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD231QDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 40,92100 Kč | 409,21 Kč |
| 25 | 37,41000 Kč | 935,25 Kč |
| 100 | 33,55370 Kč | 3 355,37 Kč |
| 250 | 31,71392 Kč | 7 928,48 Kč |
| 500 | 30,60544 Kč | 15 302,72 Kč |
| 1 000 | 29,69250 Kč | 29 692,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,72870 Kč | 71 821,75 Kč |
| 5 000 | 28,14798 Kč | 140 739,90 Kč |
| 7 500 | 27,85718 Kč | 208 928,85 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |







