
SN65HVD231QDR | |
|---|---|
DigiKey Part Number | 296-48950-2-ND - Tape & Reel (TR) 296-48950-1-ND - Cut Tape (CT) 296-48950-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD231QDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD231QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,83000 Kč | 76,83 Kč |
| 10 | 57,97200 Kč | 579,72 Kč |
| 25 | 53,23960 Kč | 1 330,99 Kč |
| 100 | 48,02770 Kč | 4 802,77 Kč |
| 250 | 45,54380 Kč | 11 385,95 Kč |
| 500 | 44,04544 Kč | 22 022,72 Kč |
| 1 000 | 42,81275 Kč | 42 812,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,51144 Kč | 103 778,60 Kč |
| 5 000 | 40,72695 Kč | 203 634,75 Kč |
| Unit Price without VAT: | 76,83000 Kč |
|---|---|
| Unit Price with VAT: | 92,96430 Kč |


