
SN65HVD1782D | |
|---|---|
DigiKey Part Number | 296-33574-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1782D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1782D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 10Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,74000 Kč | 141,74 Kč |
| 10 | 108,98000 Kč | 1 089,80 Kč |
| 75 | 93,40467 Kč | 7 005,35 Kč |
| 150 | 89,77907 Kč | 13 466,86 Kč |
| 300 | 86,79663 Kč | 26 038,99 Kč |
| 525 | 84,77792 Kč | 44 508,41 Kč |
| 1 050 | 82,67992 Kč | 86 813,92 Kč |
| 2 550 | 80,52725 Kč | 205 344,49 Kč |
| Unit Price without VAT: | 141,74000 Kč |
|---|---|
| Unit Price with VAT: | 171,50540 Kč |



