
SN65HVD1781D | |
|---|---|
DigiKey Part Number | 296-26340-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD1781D |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1781D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.15V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,09000 Kč | 128,09 Kč |
| 10 | 98,20800 Kč | 982,08 Kč |
| 75 | 83,95280 Kč | 6 296,46 Kč |
| 150 | 80,63933 Kč | 12 095,90 Kč |
| 300 | 77,90957 Kč | 23 372,87 Kč |
| 525 | 76,06316 Kč | 39 933,16 Kč |
| 1 050 | 74,14413 Kč | 77 851,34 Kč |
| 2 550 | 72,17465 Kč | 184 045,36 Kč |
| Unit Price without VAT: | 128,09000 Kč |
|---|---|
| Unit Price with VAT: | 154,98890 Kč |




