1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1477DR

DigiKey Part Number
296-40511-2-ND - Tape & Reel (TR)
296-40511-1-ND - Cut Tape (CT)
296-40511-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65HVD1477DR
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1477DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
50Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1113,67000 Kč113,67 Kč
1086,78900 Kč867,89 Kč
2580,09120 Kč2 002,28 Kč
10072,72140 Kč7 272,14 Kč
25069,20652 Kč17 301,63 Kč
50067,08846 Kč33 544,23 Kč
1 00065,34467 Kč65 344,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50063,50448 Kč158 761,20 Kč
Manufacturers Standard Package
Unit Price without VAT:113,67000 Kč
Unit Price with VAT:137,54070 Kč