1/1 Transceiver Full RS422, RS485 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD1473DGS

DigiKey Part Number
296-46532-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD1473DGS
Description
IC TRANSCEIVER FULL 1/1 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD1473DGS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
20Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,20000 Kč126,20 Kč
1096,82200 Kč968,22 Kč
8082,46700 Kč6 597,36 Kč
16079,26481 Kč12 682,37 Kč
32076,62891 Kč24 521,25 Kč
56074,84550 Kč41 913,48 Kč
1 04073,17278 Kč76 099,69 Kč
2 56071,20455 Kč182 283,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,20000 Kč
Unit Price with VAT:152,70200 Kč