
SN65HVD1471DGKR | |
---|---|
DigiKey Part Number | 296-SN65HVD1471DGKRTR-ND - Tape & Reel (TR) 296-SN65HVD1471DGKRCT-ND - Cut Tape (CT) 296-SN65HVD1471DGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1471DGKR |
Description | IC TRANSCEIVER FULL 1/1 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1471DGKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 70 mV | |
Data Rate | 400kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 99,36000 Kč | 99,36 Kč |
10 | 75,55000 Kč | 755,50 Kč |
25 | 69,60560 Kč | 1 740,14 Kč |
100 | 63,07120 Kč | 6 307,12 Kč |
250 | 59,95624 Kč | 14 989,06 Kč |
500 | 58,07862 Kč | 29 039,31 Kč |
1 000 | 56,53345 Kč | 56 533,45 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 50,56482 Kč | 126 412,05 Kč |
Unit Price without VAT: | 99,36000 Kč |
---|---|
Unit Price with VAT: | 120,22560 Kč |