
SN65HVD1050AQDRQ1 | |
|---|---|
DigiKey Part Number | 296-23669-2-ND - Tape & Reel (TR) 296-23669-1-ND - Cut Tape (CT) 296-23669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65HVD1050AQDRQ1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD1050AQDRQ1 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount |
Protocol CANbus | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
Receiver Hysteresis 125 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 10 | 43,31700 Kč | 433,17 Kč |
| 25 | 39,61720 Kč | 990,43 Kč |
| 100 | 35,55450 Kč | 3 555,45 Kč |
| 250 | 33,61740 Kč | 8 404,35 Kč |
| 500 | 32,89830 Kč | 16 449,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 30,47289 Kč | 76 182,23 Kč |
| 5 000 | 29,86116 Kč | 149 305,80 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |

