
SN65HVD101EVM | |
|---|---|
DigiKey Part Number | 296-35759-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD101EVM |
Description | EVAL BOARD SN65HVD101 SN65HVD102 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65HVD101, SN65HVD102 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | - | |
Utilized IC / Part | SN65HVD101, SN65HVD102 | |
Primary Attributes | IO-Link PHY | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |

