
SN65HVD01-EVM | |
|---|---|
DigiKey Part Number | 296-37209-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD01-EVM |
Description | EVAL BOARD FOR SN65HVD01 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65HVD01 - Transceiver, RS-485 Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Transceiver, RS-485 |
Manufacturer Texas Instruments | Utilized IC / Part SN65HVD01 |
Packaging Box | Contents Board(s) |
Part Status Active | Base Product Number |
Type Interface |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 073,55000 Kč | 2 073,55 Kč |
| Unit Price without VAT: | 2 073,55000 Kč |
|---|---|
| Unit Price with VAT: | 2 508,99550 Kč |


