
SN65ELT23D | |
|---|---|
DigiKey Part Number | 296-24820-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65ELT23D |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT23D Models |
Category | Input Signal PECL |
Manufacturer Texas Instruments | Output Signal TTL |
Series | Output Type Non-Inverted |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 65,12627 Kč | 24 422,35 Kč |
| Unit Price without VAT: | 65,12627 Kč |
|---|---|
| Unit Price with VAT: | 78,80279 Kč |

