
SN65ELT22DR | |
|---|---|
DigiKey Part Number | 296-SN65ELT22DRTR-ND - Tape & Reel (TR) 296-SN65ELT22DRCT-ND - Cut Tape (CT) 296-SN65ELT22DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65ELT22DR |
Description | IC XLTR MS UNIDIR 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65ELT22DR Models |
Category | Input Signal TTL |
Manufacturer Texas Instruments | Output Signal PECL |
Series | Output Type Differential |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Translator Type Mixed Signal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,24000 Kč | 68,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 51,83608 Kč | 129 590,20 Kč |
| Unit Price without VAT: | 68,24000 Kč |
|---|---|
| Unit Price with VAT: | 82,57040 Kč |

