0/1 Receiver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EL16D

DigiKey Part Number
296-24024-5-ND
Manufacturer
Manufacturer Product Number
SN65EL16D
Description
IC TRANSCEIVER 0/1 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0/1 Receiver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65EL16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.2V ~ 5.7V
Manufacturer
Texas Instruments
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
8-SOIC (0.154", 3.90mm Width)
Type
Receiver
Supplier Device Package
8-SOIC
Number of Drivers/Receivers
0/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 21 325 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
45047,43822 Kč21 347,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,43822 Kč
Unit Price with VAT:57,40025 Kč

Other Suppliers on DigiKey

21 325In Stock
Ships from Rochester Electronics, LLC