Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65EL11D

DigiKey Part Number
296-24023-5-ND
Manufacturer
Manufacturer Product Number
SN65EL11D
Description
IC CLK BUFFER 1:2 3.5GHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:2 3.5 GHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN65EL11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
ECL, PECL
Manufacturer
Texas Instruments
Frequency - Max
3.5 GHz
Packaging
Tube
Voltage - Supply
4.2V ~ 5.7V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Fanout Buffer (Distribution)
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Ratio - Input:Output
1:2
Supplier Device Package
8-SOIC
Differential - Input:Output
Yes/Yes
Base Product Number
Input
ECL, PECL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 17 527 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
37557,72155 Kč21 645,58 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,72155 Kč
Unit Price with VAT:69,84308 Kč

Other Suppliers on DigiKey

17 527In Stock
Ships from Rochester Electronics, LLC