
SN65DSI83EVM | |
|---|---|
DigiKey Part Number | 296-46763-ND |
Manufacturer | |
Manufacturer Product Number | SN65DSI83EVM |
Description | EVAL BOARD FOR SN65DSI83 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SN65DSI83 FlatLink™ Video Processing Video Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Video | |
Function | Video Processing | |
Embedded | - | |
Utilized IC / Part | SN65DSI83 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 534,08000 Kč | 7 534,08 Kč |
| Unit Price without VAT: | 7 534,08000 Kč |
|---|---|
| Unit Price with VAT: | 9 116,23680 Kč |


