
SN65C3238PWR | |
|---|---|
DigiKey Part Number | 296-13119-2-ND - Tape & Reel (TR) 296-13119-1-ND - Cut Tape (CT) 296-13119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65C3238PWR |
Description | IC TRANSCEIVER FULL 5/3 28TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3238PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 5/3 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 57,66100 Kč | 576,61 Kč |
| 25 | 52,92320 Kč | 1 323,08 Kč |
| 100 | 47,71590 Kč | 4 771,59 Kč |
| 250 | 45,23388 Kč | 11 308,47 Kč |
| 500 | 44,78496 Kč | 22 392,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 41,49195 Kč | 82 983,90 Kč |
| 4 000 | 40,65801 Kč | 162 632,04 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |

