MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SN65C3232EDBRG4 | |
|---|---|
DigiKey Part Number | SN65C3232EDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN65C3232EDBRG4 |
Description | IC TRANSCEIVER FULL 2/2 16SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65C3232EDBRG4 Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 1Mbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN65C3232EDBR | Texas Instruments | 2 977 | 296-20999-1-ND | 56,06000 Kč | MFR Recommended |
| SN65C3232DBR | Texas Instruments | 0 | 296-15374-1-ND | 73,91000 Kč | Parametric Equivalent |
| TRSF3232EIDBR | Texas Instruments | 699 | 296-TRSF3232EIDBRCT-ND | 88,19000 Kč | Parametric Equivalent |
| ICL3232CVZ | Renesas Electronics Corporation | 974 | ICL3232CVZ-ND | 43,05000 Kč | Similar |
| ICL3232CVZ-T | Renesas Electronics Corporation | 472 | ICL3232CVZ-TCT-ND | 43,05000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 33,43858 Kč | 66 877,16 Kč |
| 4 000 | 32,74318 Kč | 130 972,72 Kč |
| 6 000 | 32,39484 Kč | 194 369,04 Kč |
| Unit Price without VAT: | 33,43858 Kč |
|---|---|
| Unit Price with VAT: | 40,46068 Kč |





