
SN65176BDE | |
|---|---|
DigiKey Part Number | 296-SN65176BDETR-ND - Tape & Reel (TR) 296-SN65176BDECT-ND - Cut Tape (CT) 296-SN65176BDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65176BDE |
Description | DIFFERENTIAL BUS TRANSCEIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
Category | Receiver Hysteresis 50 mV |
Manufacturer Texas Instruments | Data Rate 10Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 17,43000 Kč | 52,29 Kč |
| 12 | 14,54083 Kč | 174,49 Kč |
| 24 | 13,47375 Kč | 323,37 Kč |
| 99 | 11,82465 Kč | 1 170,64 Kč |
| 249 | 11,05474 Kč | 2 752,63 Kč |
| 499 | 10,60210 Kč | 5 290,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 9,45232 Kč | 70 892,40 Kč |
| 15 000 | 9,27540 Kč | 139 131,00 Kč |
| 22 500 | 9,18685 Kč | 206 704,12 Kč |
| Unit Price without VAT: | 9,45232 Kč |
|---|---|
| Unit Price with VAT: | 11,43731 Kč |



