SN6505BDBVR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 774
Unit Price: 6,27000 Kč
Datasheet
Transformer Driver PMIC SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6505BDBVR

DigiKey Part Number
296-47311-2-ND - Tape & Reel (TR)
296-47311-1-ND - Cut Tape (CT)
296-47311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6505BDBVR
Description
IC TRANSFORMER DRIVER 6SOT-23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SN6505BDBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
1.56mA
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
145,57000 Kč45,57 Kč
1033,70200 Kč337,02 Kč
2530,73280 Kč768,32 Kč
10027,46960 Kč2 746,96 Kč
25025,91572 Kč6 478,93 Kč
50024,97880 Kč12 489,40 Kč
1 00024,20733 Kč24 207,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,95214 Kč71 856,42 Kč
6 00023,47188 Kč140 831,28 Kč
9 00023,23135 Kč209 082,15 Kč
Manufacturers Standard Package
Unit Price without VAT:45,57000 Kč
Unit Price with VAT:55,13970 Kč