
SN6505AQDBVTQ1 | |
|---|---|
DigiKey Part Number | 296-53547-2-ND - Tape & Reel (TR) 296-53547-1-ND - Cut Tape (CT) 296-53547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6505AQDBVTQ1 |
Description | PWR MGMT MOSFET/PWR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN6505AQDBVTQ1 Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Applications Transformer Driver | Package / Case SOT-23-6 |
Current - Supply 1mA | Supplier Device Package SOT-23-6 |
Voltage - Supply 2.25V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 49,59700 Kč | 495,97 Kč |
| 25 | 45,44800 Kč | 1 136,20 Kč |
| 100 | 40,87260 Kč | 4 087,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 38,69092 Kč | 9 672,73 Kč |
| 500 | 37,37686 Kč | 18 688,43 Kč |
| 750 | 36,71879 Kč | 27 539,09 Kč |
| 1 250 | 35,98923 Kč | 44 986,54 Kč |
| 1 750 | 35,56305 Kč | 62 235,34 Kč |
| 2 500 | 35,15317 Kč | 87 882,93 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |




