
SN6501QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36967-2-ND - Tape & Reel (TR) 296-36967-1-ND - Cut Tape (CT) 296-36967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN6501QDBVRQ1 |
Description | IC XFRMR DRVR NCH 350MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transformer Driver PMIC SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN6501QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Transformer Driver | |
Current - Supply | 300µA | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,89100 Kč | 338,91 Kč |
| 25 | 30,90920 Kč | 772,73 Kč |
| 100 | 27,63340 Kč | 2 763,34 Kč |
| 250 | 26,07028 Kč | 6 517,57 Kč |
| 500 | 25,12830 Kč | 12 564,15 Kč |
| 1 000 | 24,35306 Kč | 24 353,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,39555 Kč | 70 186,65 Kč |
| 6 000 | 22,92695 Kč | 137 561,70 Kč |
| 9 000 | 22,69242 Kč | 204 231,78 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |











