Transformer Driver PMIC SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN6501DBVT

DigiKey Part Number
296-30388-2-ND - Tape & Reel (TR)
296-30388-1-ND - Cut Tape (CT)
296-30388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN6501DBVT
Description
IC REG CONV PWR SUPPLIES SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transformer Driver PMIC SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN6501DBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Transformer Driver
Current - Supply
300µA
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 130
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1038,30000 Kč383,00 Kč
2534,99120 Kč874,78 Kč
10031,34790 Kč3 134,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25029,61052 Kč7 402,63 Kč
50028,56358 Kč14 281,79 Kč
75028,03933 Kč21 029,50 Kč
1 25027,45833 Kč34 322,91 Kč
1 75027,11862 Kč47 457,58 Kč
2 50026,79194 Kč66 979,85 Kč
6 25026,08879 Kč163 054,94 Kč
Manufacturers Standard Package
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč