
SN6501-3EVM | |
|---|---|
DigiKey Part Number | SN6501-3EVM-ND |
Manufacturer | |
Manufacturer Product Number | SN6501-3EVM |
Description | EVAL BOARD FOR SN6501 |
Customer Reference | |
Detailed Description | SN6501 - 1 Isolated Output DC/DC Isolated Power Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Main Purpose | DC/DC Isolated Power Supply | |
Outputs and Type | 1 Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | - | |
Voltage - Input | 3.3V | |
Regulator Topology | - | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | SN6501 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 121,92000 Kč | 1 121,92 Kč |
| Unit Price without VAT: | 1 121,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 357,52320 Kč |


