
SN10502DGN | |
|---|---|
DigiKey Part Number | 296-16656-5-ND |
Manufacturer | |
Manufacturer Product Number | SN10502DGN |
Description | IC AMP VOLTAGE FEEDBACK 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Amp 2 Voltage Feedback 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN10502DGN Models |
Category | Slew Rate 900V/µs |
Manufacturer Texas Instruments | Current - Supply 14 mA |
Packaging Tube | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V |
Applications Voltage Feedback | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Circuits 2 | Supplier Device Package 8-HVSSOP |
-3db Bandwidth 170 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 86,34400 Kč | 863,44 Kč |
| 80 | 73,28038 Kč | 5 862,43 Kč |
| 160 | 70,36431 Kč | 11 258,29 Kč |
| 320 | 67,96397 Kč | 21 748,47 Kč |
| 560 | 66,34018 Kč | 37 150,50 Kč |
| 1 040 | 64,81760 Kč | 67 410,30 Kč |
| 2 560 | 63,02541 Kč | 161 345,05 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |

