
SM73201-ARC-EV/NOPB | |
|---|---|
DigiKey Part Number | SM73201-ARC-EV/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | SM73201-ARC-EV/NOPB |
Description | EVAL BOARD FOR SM73201 |
Customer Reference | |
Detailed Description | SM73201 SolarMagic™ Renewable Energy Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Renewable Energy | |
Embedded | Yes, MCU, 16-Bit | |
Utilized IC / Part | SM73201 | |
Primary Attributes | Photo-Voltaic Arc Detect System | |
Secondary Attributes | RS232 Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

