
SM72240MFX-3.08/NOPB | |
|---|---|
DigiKey Part Number | 296-SM72240MFX-3.08/NOPBTR-ND - Tape & Reel (TR) 296-SM72240MFX-3.08/NOPBCT-ND - Cut Tape (CT) 296-SM72240MFX-3.08/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MFX-3.08/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MFX-3.08/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,56900 Kč | 565,69 Kč |
| 25 | 51,93240 Kč | 1 298,31 Kč |
| 100 | 46,83390 Kč | 4 683,39 Kč |
| 250 | 44,40068 Kč | 11 100,17 Kč |
| 500 | 42,93504 Kč | 21 467,52 Kč |
| 1 000 | 41,72828 Kč | 41 728,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 40,23791 Kč | 120 713,73 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |


