
SM72240MFE-4.63/NOPB | |
|---|---|
DigiKey Part Number | SM72240MFE-4.63/NOPBTR-ND - Tape & Reel (TR) SM72240MFE-4.63/NOPBCT-ND - Cut Tape (CT) SM72240MFE-4.63/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM72240MFE-4.63/NOPB |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SM72240MFE-4.63/NOPB Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Series | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,64000 Kč | 88,64 Kč |
| 10 | 67,15500 Kč | 671,55 Kč |
| 25 | 61,75720 Kč | 1 543,93 Kč |
| 100 | 55,82600 Kč | 5 582,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 51,45552 Kč | 12 863,88 Kč |
| 500 | 49,80044 Kč | 24 900,22 Kč |
| 750 | 48,97177 Kč | 36 728,83 Kč |
| 1 250 | 48,05374 Kč | 60 067,17 Kč |
| 1 750 | 47,51693 Kč | 83 154,63 Kč |
| 2 500 | 47,00096 Kč | 117 502,40 Kč |
| Unit Price without VAT: | 88,64000 Kč |
|---|---|
| Unit Price with VAT: | 107,25440 Kč |


