AM68 AM68x ARM® Cortex®-A72 MCU Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK-AM68

DigiKey Part Number
296-SK-AM68-ND
Manufacturer
Manufacturer Product Number
SK-AM68
Description
EVAL BOARD FOR AM68 MCU
Customer Reference
Detailed Description
AM68 AM68x ARM® Cortex®-A72 MCU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU
Core Processor
ARM® Cortex®-A72
Platform
-
Utilized IC / Part
AM68
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.