
SD387EVK/NOPB | |
|---|---|
DigiKey Part Number  | 296-45834-ND  | 
Manufacturer  | |
Manufacturer Product Number  | SD387EVK/NOPB  | 
Description  | EVAL BOARD FOR LMH0387  | 
Customer Reference  | |
Detailed Description  | LMH0387 - Cable Equalizer Interface Evaluation Board  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Texas Instruments  | |
Series  | -  | |
Packaging  | Box  | |
Part Status  | Obsolete  | |
Type  | Interface  | |
Function  | Cable Equalizer  | |
Embedded  | -  | |
Utilized IC / Part  | LMH0387  | |
Primary Attributes  | 3Gbps HD/SD SDI  | |
Secondary Attributes  | -  | |
Contents  | Board(s), Cable(s)  | |
Note  | -  | |
Base Product Number  | 

