
RI-TRP-DR2B-40 | |
|---|---|
DigiKey Part Number | 296-RI-TRP-DR2B-40TR-ND - Tape & Reel (TR) 296-RI-TRP-DR2B-40CT-ND - Cut Tape (CT) 296-RI-TRP-DR2B-40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RI-TRP-DR2B-40 |
Description | RFID TAG 134.2KHZ GLASS ENCAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 1.36kb (User) Memory 134.2kHz ISO 11784, ISO 11785 Glass Encapsulated |
Datasheet | Datasheet |
Category | Memory Type Read/Write |
Manufacturer Texas Instruments | Writable Memory 1.36kb (User) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Standards ISO 11784, ISO 11785 |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Style Glass Encapsulated | Size / Dimension 1.267" L x 0.152" D (32.20mm x 3.85mm) |
Technology Passive | Base Product Number |
Frequency 134.2kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 379,43000 Kč | 379,43 Kč |
| 10 | 301,44700 Kč | 3 014,47 Kč |
| 25 | 281,96960 Kč | 7 049,24 Kč |
| 100 | 260,56000 Kč | 26 056,00 Kč |
| 250 | 260,00312 Kč | 65 000,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 234,97161 Kč | 469 943,22 Kč |
| Unit Price without VAT: | 379,43000 Kč |
|---|---|
| Unit Price with VAT: | 459,11030 Kč |



