
REG711EA-3.3/250 | |
|---|---|
DigiKey Part Number | 296-REG711EA-3.3/250TR-ND - Tape & Reel (TR) 296-REG711EA-3.3/250CT-ND - Cut Tape (CT) 296-REG711EA-3.3/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG711EA-3.3/250 |
Description | IC REG CHG PUMP 3.3V 50MA 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 50mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | REG711EA-3.3/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,76600 Kč | 217,66 Kč |
| 25 | 19,72800 Kč | 493,20 Kč |
| 100 | 17,50100 Kč | 1 750,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,43752 Kč | 4 109,38 Kč |
| 500 | 15,79634 Kč | 7 898,17 Kč |
| 750 | 15,47512 Kč | 11 606,34 Kč |
| 1 250 | 15,11929 Kč | 18 899,11 Kč |
| 1 750 | 14,91122 Kč | 26 094,64 Kč |
| 2 500 | 14,71117 Kč | 36 777,92 Kč |
| 6 250 | 14,28042 Kč | 89 252,62 Kč |
| 12 500 | 14,02078 Kč | 175 259,75 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |


