
REG710NA-5/3K | |
|---|---|
DigiKey Part Number | 296-26327-2-ND - Tape & Reel (TR) 296-26327-1-ND - Cut Tape (CT) 296-26327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG710NA-5/3K |
Description | IC REG CHRG PUMP 5V 30MA SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-5/3K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,36000 Kč | 31,36 Kč |
| 10 | 22,88100 Kč | 228,81 Kč |
| 25 | 20,75520 Kč | 518,88 Kč |
| 100 | 18,42930 Kč | 1 842,93 Kč |
| 250 | 17,31824 Kč | 4 329,56 Kč |
| 500 | 16,64802 Kč | 8 324,01 Kč |
| 1 000 | 16,09672 Kč | 16 096,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,41576 Kč | 46 247,28 Kč |
| 6 000 | 15,08240 Kč | 90 494,40 Kč |
| 9 000 | 14,91556 Kč | 134 240,04 Kč |
| Unit Price without VAT: | 31,36000 Kč |
|---|---|
| Unit Price with VAT: | 37,94560 Kč |






