
REG710NA-3.3/250 | |
|---|---|
DigiKey Part Number | 296-12135-2-ND - Tape & Reel (TR) 296-12135-1-ND - Cut Tape (CT) 296-12135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG710NA-3.3/250 |
Description | IC REG CHARGE PUMP 3.3V SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 30mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REG710NA-3.3/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,63320 Kč | 690,83 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,21960 Kč | 5 804,90 Kč |
| 500 | 22,35994 Kč | 11 179,97 Kč |
| 750 | 21,92947 Kč | 16 447,10 Kč |
| 1 250 | 21,45257 Kč | 26 815,71 Kč |
| 1 750 | 21,17390 Kč | 37 054,32 Kč |
| 2 500 | 20,90578 Kč | 52 264,45 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |




