Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 30mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REG710NA-2.7/250

DigiKey Part Number
296-12134-2-ND - Tape & Reel (TR)
296-12134-1-ND - Cut Tape (CT)
296-12134-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REG710NA-2.7/250
Description
IC REG CHARGE PUMP 2.7V SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 2.7V 1 Output 30mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
REG710NA-2.7/250 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1025,66000 Kč256,60 Kč
2523,31600 Kč582,90 Kč
10020,73340 Kč2 073,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25019,50128 Kč4 875,32 Kč
50018,75794 Kč9 378,97 Kč
75018,38613 Kč13 789,60 Kč
1 25017,97362 Kč22 467,03 Kč
1 75017,73263 Kč31 032,10 Kč
2 50017,50091 Kč43 752,28 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč

Other Suppliers on DigiKey

9 293In Stock
Ships from Rochester Electronics, LLC