
REF7040QDGKR | |
|---|---|
DigiKey Part Number | 296-REF7040QDGKRTR-ND - Tape & Reel (TR) 296-REF7040QDGKRCT-ND - Cut Tape (CT) 296-REF7040QDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF7040QDGKR |
Description | IC VREF SERIES 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.025% 10 mA 8-VSSOP |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 0.23ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.35ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.496V ~ 18V |
Part Status Active | Current - Supply 6.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-VSSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 4.2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 223,63000 Kč | 223,63 Kč |
| 10 | 174,70300 Kč | 1 747,03 Kč |
| 25 | 162,46560 Kč | 4 061,64 Kč |
| 100 | 149,01230 Kč | 14 901,23 Kč |
| 250 | 147,04480 Kč | 36 761,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 131,62162 Kč | 394 864,86 Kč |
| Unit Price without VAT: | 223,63000 Kč |
|---|---|
| Unit Price with VAT: | 270,59230 Kč |


