
REF54500CDR | |
|---|---|
DigiKey Part Number | 296-REF54500CDRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | REF54500CDR |
Description | 0.8PPM/C DRIFT (MAX), 0.11PPMP-P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 0.8ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.11ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 5.4V ~ 18V | |
Current - Supply | 380µA | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 221,20245 Kč | 663 607,35 Kč |
| Unit Price without VAT: | 221,20245 Kč |
|---|---|
| Unit Price with VAT: | 267,65496 Kč |


