
REF4132B25DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF4132B25DBVRQ1TR-ND - Tape & Reel (TR) 296-REF4132B25DBVRQ1CT-ND - Cut Tape (CT) 296-REF4132B25DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF4132B25DBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 15µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 2.55V ~ 5.5V | |
Current - Supply | 100µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 47,58100 Kč | 475,81 Kč |
| 25 | 43,57520 Kč | 1 089,38 Kč |
| 100 | 39,16130 Kč | 3 916,13 Kč |
| 250 | 37,05812 Kč | 9 264,53 Kč |
| 500 | 36,39962 Kč | 18 199,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,45688 Kč | 100 370,64 Kč |
| 6 000 | 32,82621 Kč | 196 957,26 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |







