
REF35330QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF35330QDBVRQ1TR-ND - Tape & Reel (TR) 296-REF35330QDBVRQ1CT-ND - Cut Tape (CT) 296-REF35330QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35330QDBVRQ1 |
Description | AUTOMOTIVE, 650-NA QUIESCENT CUR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 3.8ppmp-p |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 0.7ppmrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.55V ~ 6V |
Part Status Active | Current - Supply 2.6µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Grade Automotive |
Voltage - Output (Min/Fixed) 3.3V | Qualification AEC-Q100 |
Current - Output 10 mA | Mounting Type Surface Mount |
Tolerance ±0.05% | Package / Case SOT-23-6 |
Temperature Coefficient 15ppm/°C | Supplier Device Package SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 Kč | 53,81 Kč |
| 10 | 40,08400 Kč | 400,84 Kč |
| 25 | 36,63080 Kč | 915,77 Kč |
| 100 | 32,82660 Kč | 3 282,66 Kč |
| 250 | 31,01464 Kč | 7 753,66 Kč |
| 500 | 30,24966 Kč | 15 124,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,91251 Kč | 83 737,53 Kč |
| 6 000 | 27,36902 Kč | 164 214,12 Kč |
| Unit Price without VAT: | 53,81000 Kč |
|---|---|
| Unit Price with VAT: | 65,11010 Kč |









