
REF3440TIDBVR | |
|---|---|
DigiKey Part Number | 296-REF3440TIDBVRTR-ND - Tape & Reel (TR) 296-REF3440TIDBVRCT-ND - Cut Tape (CT) 296-REF3440TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3440TIDBVR |
Description | IC VREF SERIES SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3440TIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 15.2µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.596V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 40,35800 Kč | 403,58 Kč |
| 25 | 36,89760 Kč | 922,44 Kč |
| 100 | 33,08650 Kč | 3 308,65 Kč |
| 250 | 31,26772 Kč | 7 816,93 Kč |
| 500 | 30,17244 Kč | 15 086,22 Kč |
| 1 000 | 29,27079 Kč | 29 270,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,15678 Kč | 84 470,34 Kč |
| 6 000 | 27,61181 Kč | 165 670,86 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |





