
REF3440MDBVTEP | |
|---|---|
DigiKey Part Number | 296-53394-2-ND - Tape & Reel (TR) 296-53394-1-ND - Cut Tape (CT) 296-53394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3440MDBVTEP |
Description | IC VREF SERIES 0.05% SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3440MDBVTEP Models |
Category | Temperature Coefficient 6ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 15.2µVp-p |
Series | Noise - 10Hz to 10kHz 24µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 4.596V ~ 12V |
Part Status Active | Current - Supply 95µA |
Reference Type Series | Operating Temperature -55°C ~ 125°C (TJ) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 4.096V | Package / Case SOT-23-6 |
Current - Output 10 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.05% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,82000 Kč | 168,82 Kč |
| 10 | 130,69200 Kč | 1 306,92 Kč |
| 25 | 121,13320 Kč | 3 028,33 Kč |
| 100 | 110,63010 Kč | 11 063,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,62160 Kč | 26 405,40 Kč |
| 500 | 102,60420 Kč | 51 302,10 Kč |
| 750 | 101,09305 Kč | 75 819,79 Kč |
| 1 250 | 99,41814 Kč | 124 272,67 Kč |
| 1 750 | 98,43898 Kč | 172 268,21 Kč |
| Unit Price without VAT: | 168,82000 Kč |
|---|---|
| Unit Price with VAT: | 204,27220 Kč |



