
REF3330AIDCKT | |
|---|---|
DigiKey Part Number | 296-22644-2-ND - Tape & Reel (TR) 296-22644-1-ND - Cut Tape (CT) 296-22644-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3330AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3330AIDCKT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 84µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 41,53400 Kč | 415,34 Kč |
| 25 | 37,96440 Kč | 949,11 Kč |
| 100 | 34,04620 Kč | 3 404,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,17480 Kč | 8 043,70 Kč |
| 500 | 31,04680 Kč | 15 523,40 Kč |
| 750 | 30,48237 Kč | 22 861,78 Kč |
| 1 250 | 29,85647 Kč | 37 320,59 Kč |
| 1 750 | 29,49103 Kč | 51 609,30 Kč |
| 2 500 | 29,13918 Kč | 72 847,95 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |


