
REF3320AIDCKT | |
|---|---|
DigiKey Part Number | 296-22640-2-ND - Tape & Reel (TR) 296-22640-1-ND - Cut Tape (CT) 296-22640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3320AIDCKT |
Description | IC VREF SERIES 0.15% SC70-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 5 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF3320AIDCKT Models |
Category | Temperature Coefficient 30ppm/°C |
Manufacturer Texas Instruments | Noise - 0.1Hz to 10Hz 55µVp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.248V ~ 5.5V |
Part Status Active | Current - Supply 8.5µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SC-70, SOT-323 |
Current - Output 5 mA | Supplier Device Package SC-70-3 |
Tolerance ±0.15% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,46800 Kč | 384,68 Kč |
| 25 | 35,12560 Kč | 878,14 Kč |
| 100 | 31,45710 Kč | 3 145,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 29,70796 Kč | 7 426,99 Kč |
| 500 | 28,65262 Kč | 14 326,31 Kč |
| 750 | 28,12416 Kč | 21 093,12 Kč |
| 1 250 | 27,53846 Kč | 34 423,08 Kč |
| 1 750 | 27,19625 Kč | 47 593,44 Kč |
| 2 500 | 26,86719 Kč | 67 167,98 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |


